You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Electrolytic Capacitor, 330 µF, 25 V, ± 20%, Radial Leaded, 10000 hours @ 105°C, Polar - 

EEUEB1E331

EEUEB1E331 - Electrolytic Capacitor, 330 µF, 25 V, ± 20%, Radial Leaded, 10000 hours @ 105°C, Polar

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
EEUEB1E331
Order Code:
CA08317
Product Range
EB Series
Technical Datasheet:
EEUEB1E331   Datasheet
See all Technical Docs

Product Range Selector (EB Series)

See all from this product range

Product Overview

EEUEB1E331 is an EB-A series radial lead aluminium electrolytic capacitor.
  • Capacitance value is 330µF with ±20% tolerance
  • Voltage(DC) rating is 25V
  • Ripple current is 255mA
  • Lifetime at temperature is 10000hours at 105°C
  • Lead spacing is 3.5mm
  • Operating temperature range from -40°C to 105°C
  • High ripple, high frequency (high voltage)

Product Information


:
330µF

:
25V

:
± 20%

:
Radial Leaded

:
10000 hours @ 105°C

:
Polar

:
Radial Leaded

:
3.5mm

:
8mm

:
-

:
-

:
15mm

:
EB Series

:
-

:
255mA

:
-40°C

:
105°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

Deliveries start from 11/08/25

Order now. Pay nothing until products are dispatched

???PF_PDP_RSP_SUP???

Notify me when back in stock

€0.4025 ( €0.50  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
  • 10+
  • 50+
  • 100+
  • 500+
Quantity Price Your Price (Inc. VAT)
 
 
10+ €0.4025 (€0.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ €0.345 (€0.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ €0.322 (€0.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ €0.322 (€0.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --