You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Electrolytic Capacitor, 2200 µF, 10 V, ± 20%, Radial Leaded, 5000 hours @ 105°C, Polar - 

EEUFC1A222

EEUFC1A222 - Electrolytic Capacitor, 2200 µF, 10 V, ± 20%, Radial Leaded, 5000 hours @ 105°C, Polar

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
EEUFC1A222
Order Code:
CA05134
Product Range
FC Series
Technical Datasheet:
EEUFC1A222   Datasheet
See all Technical Docs

Product Range Selector (FC Series)

See all from this product range

Product Overview

The Panasonic EEUFC series capacitors are automotive grade, radial polarized aluminium electrolytic capacitors. The capacitance value ranges from 1µF to 1500µF. These capacitors are solution for low impedance solutions.
  • High reliability
  • Low impedance
  • Automotive grade AEC-Q200 compliant
  • Tolerance of ±20%
  • Endurance of 1000h to 5000h at 105°C
  • Operating temperature range -55°C to 105°C
  • Rated voltage range of 6.3VDC to 100VDC

Product Information


:
2200µF

:
10V

:
± 20%

:
Radial Leaded

:
5000 hours @ 105°C

:
Polar

:
Radial Leaded

:
5mm

:
12.5mm

:
-

:
-

:
20mm

:
FC Series

:
-

:
1.655A

:
-55°C

:
105°C

:
AEC-Q200

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

25 In stock Need more?

???PF_PDP_RSP_SUP???

€1.1781 ( €1.45  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 250+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €1.1781 (€1.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €0.8687 (€1.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ €0.7021 (€0.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ €0.5593 (€0.69)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --