You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Electrolytic Capacitor, 3300 µF, 35 V, ± 20%, Radial Leaded, 5000 hours @ 105°C, Polar - 

EEUFK1V332S

EEUFK1V332S - Electrolytic Capacitor, 3300 µF, 35 V, ± 20%, Radial Leaded, 5000 hours @ 105°C, Polar

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
EEUFK1V332S
Order Code:
CA07371
Product Range
FK Series
Technical Datasheet:
EEUFK1V332S   Datasheet
See all Technical Docs

Product Range Selector (FK Series)

See all from this product range

Product Overview

The EEUFK1V332S is an aluminium Electrolytic Capacitor with radial leaded terminals and it features high reliability, long life, low impedance and high ripple current. The FK-A series electrolytic capacitor is suitable for high reliability application such as an industrial instrument.
  • PET sleeve sheathing (metal case) appearance
  • 2850mA RMS at 100kHz/+105°C Ripple current
  • 0.018Ω at 100kHz/+20°C Impedance

Applications

Industrial

Product Information


:
3300µF

:
35V

:
± 20%

:
Radial Leaded

:
5000 hours @ 105°C

:
Polar

:
Radial Leaded

:
7.5mm

:
18mm

:
-

:
-

:
25mm

:
FK Series

:
-

:
2.85A

:
-55°C

:
105°C

:
AEC-Q200

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

5 In stock Need more?

???PF_PDP_RSP_SUP???

€3.174 ( €3.90  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
5+ €3.174 (€3.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ €2.30 (€2.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ €2.001 (€2.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --