You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SMD Current Sense Resistor, 0R012, ERJ-8CW Series, 1206 [3216 Metric], 1 W, ± 1%, Thick Film -
ERJ8CWFR012V
New- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- ERJ8CWFR012V
- Order Code:
- RE08935
- Product Range
- ERJ-8CW Series
- Technical Datasheet:
- ERJ8CWFR012V Datasheet
Product Range Selector (ERJ-8CW Series)
See all from this product rangeProduct Overview
- Current Sensing resistor
- Small size, low weight resistors
- Automotive grade AEC-Q200 compliant
- Maximum power rating of 1W
- Tolerance of ±5%
- Temperature coefficient (TCR) of -100 to +600, -400 to +150, ±300 and ±200ppm/°C
- Available in -55°C to 125°C and -55°C to 155°C operating temperature ranges
- Meets IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B standards
- Suitable for both reflow and flow soldering
Product Information
- :
- 0.012ohm
- :
- ERJ-8CW Series
- :
- 1206 [3216 Metric]
- :
- 1W
- :
- ± 1%
- :
- Thick Film
- :
- ± 75ppm/°C
- :
- 3.2mm
- :
- 1.6mm
- :
- 0.65mm
- :
- -55°C
- :
- 125°C
- :
- AEC-Q200
Technical Documents (3)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
10+ | €0.2106 (€0.26) | ( ) |
100+ | €0.1404 (€0.17) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.