You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SMD Chip Resistor, 10R, ± 1%, 200 mW, 0402 [1005 Metric], Thick Film, High Power, Anti-Surge -
ERJPA2F10R0X
New- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- ERJPA2F10R0X
- Order Code:
- RE08994
- Product Range
- ERJ-PA2 Series
- Technical Datasheet:
- ERJPA2F10R0X Datasheet
Product Range Selector (ERJ-PA2 Series)
See all from this product rangeProduct Overview
- ESD surge characteristics superior to standard metal film resistor
- High reliability : metal glaze thick film resistive element and three layers of electrodes
- Suitable for both reflow and flow soldering
- High power (0.20W : 0402 inch / 1005 mm size)
- Reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
- AEC-Q200 compliant, ±1% tolerance
- 50V limiting element voltage, 100V maximum overload voltage
- 10 ohm resistance, ±100ppm/°C temperature coefficient
- Category temperature range from –55 to +155°C
- High reliability, precision, voltage, and resistance value
Product Information
- :
- 10ohm
- :
- ± 1%
- :
- 200mW
- :
- 0402 [1005 Metric]
- :
- Thick Film
- :
- High Power, Anti-Surge
- :
- ERJ-PA2 Series
- :
- ± 100ppm/°C
- :
- 50V
- :
- 1mm
- :
- 0.5mm
- :
- -55°C
- :
- 155°C
- :
- AEC-Q200
Technical Documents (3)
30 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
10+ | €0.0714 (€0.09) | ( ) |
100+ | €0.0476 (€0.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.