You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NTC Thermistor, 10kohm, 3435K, 0402 / 1005 Metric, SMD, Wraparound, -40 Degrees to 125 Degrees, ERTJ Series -
ERTJ0EG103FA
- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- ERTJ0EG103FA
- Order Code:
- SN37135
- Product Range
- ERTJ Series
- Technical Datasheet:
- ERTJ0EG103FA Datasheet
Product Range Selector (ERTJ Series)
See all from this product rangeProduct Overview
- Highly reliable multilayer/monolithic structure
- Wide temperature operating range (-40 to 125°C)
- Chip (SMD), multilayer type
- 0402 size code
- 3380K B value at 25/50, 3435K±1 % B value at 25/85
- 10Kohm nominal resistance R25
- ±1% narrow tolerance type
Product Information
- :
- NTC
- :
- 10kohm
- :
- ± 1%
- :
- SMD
- :
- ERTJ Series
- :
- 0402 [1005 Metric]
- :
- Surface Mount
- :
- 3435K
- :
- Wraparound
- :
- ± 1%
- :
- 0402 [1005 Metric]
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -40°C
- :
- 125°C
- :
- -
Technical Documents (1)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
10+ | €0.2106 (€0.26) | ( ) |
50+ | €0.1989 (€0.24) | ( ) |
100+ | €0.1872 (€0.23) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.