You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fixed Network Resistor, 100R, Isolated, 8 Resistors, 1506 [3816 Metric], Convex, ± 5% -
EXB2HV101JV
New- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- EXB2HV101JV
- Order Code:
- RE09021
- Product Range
- EXB-2HV Series
- Technical Datasheet:
- EXB2HV101JV Datasheet
Product Range Selector (EXB-2HV Series)
See all from this product rangeProduct Overview
- Automotive grade AEC-Q200 compliant
- EIA 0402 resistor array
- 8 resistors in 3.8mm × 1.6mm size with 16 terminals
- Power rating of 0.063W/element and 0.25W/package at 70°C
- ±5% tolerance
- Improvement of placement efficiency
- Meets IEC 60115-9, JIS C 5201-9 and EIAJ RC-2129 standards
- Jumpers are also available
- Operating temperature range -55°C to 125°C
Product Information
- :
- 100ohm
- :
- Isolated
- :
- 8Resistors
- :
- 1506 [3816 Metric]
- :
- Convex
- :
- ± 5%
- :
- 25V
- :
- 63mW
- :
- ± 200ppm/°C
- :
- Array
- :
- Thick Film
- :
- Surface Mount Device
- :
- 0.5mm
- :
- 250mW
- :
- 3.8mm
- :
- 1.6mm
- :
- 0.45mm
- :
- EXB-2HV Series
- :
- -55°C
- :
- 125°C
- :
- AEC-Q200
Technical Documents (2)
30 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
10+ | €0.092 (€0.11) | ( ) |
100+ | €0.0805 (€0.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.