You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Digital Cordless Phone and Answering System -
KX-TGU430EB
New- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- KX-TGU430EB
- Order Code:
- TE09043
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5025232969104
Product Overview
- Digital cordless telephone with answering machine
- Large 2.1" white backlit display and illuminated keypad for accurate operation
- Hear calls clearly with volume that goes up to 8 times louder than standard cordless phones
- Amplify key and dedicated volume control keys lets you adjust volume while talking
- Fav Call feature lets you store 3 special numbers and flashes when you get a call from one (uses your providers Caller ID service)
- Compatible with hearing aids to reduce noise interfence
- Automated Call Block feature recognises, and screens out, auto dialled calls (uses your providers Caller ID service)
Contents
Handset, base, 2x AAA rechargeable batteries, AC adaptor and user guide
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €54.7443 (€67.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.