You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1950mAh 3.7V Rechargeable Lithium Ion Battery -
PA-L2
- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- PA-L2
- Order Code:
- BT07188
- Product Range
- -
- Also Known As:
- PA-L2.R005
- Technical Datasheet:
- PA-L2 Datasheet
Product Overview
- Nominal voltage is 3.7V
- Nominal battery capacity is 1950mAh
- Internal resistance of 180mohm
- Battery weight is 43g
- Standard dimension of 34.5mm x 11mm x 56mm (L x W x H)
- Maximum charge voltage is 4.2V
Applications
Power Management, Portable Devices, Consumer Electronics, Industrial
Product Information
- :
- 3.7V
- :
- Lithium Ion
- :
- 1.95Ah
- :
- -
- :
- Connector
- :
- 56mm
- :
- 11mm
- :
- 1
- :
- -
- :
- 34.5mm
- :
- 43g
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (3)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 07/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €32.4513 (€39.92) | ( ) |
3+ | €31.2494 (€38.44) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.