You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power Relay, 4PST-NO, Non Latching, 12V DC, 4A -
S4-DC12V
- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- S4-DC12V
- Order Code:
- SW06849
- Product Range
- S
- Technical Datasheet:
- S4-DC12V Datasheet
Product Range Selector (S)
See all from this product rangeProduct Overview
- High sensitivity in small size
- High shock and vibration resistance
- Wide switching range
- Low thermal electromotive force
- Dual-in-line packaging arrangement
- Maximum operating speed 20cpm for maximum load
- 10000MΩ at 500VDC Initial insulation resistance
- 750Vrms Initial breakdown voltage between open contacts
- -40 to 65°C Ambient temperature range
- 5 to 85% RH Humidity
Applications
Test & Measurement, Communications & Networking, Clock & Timing
Product Information
- :
- 4PST-NO
- :
- 12VDC
- :
- 4A
- :
- S
- :
- Through Hole
- :
- Non Latching
- :
- 250VAC
- :
- Solder
- :
- 30VDC
- :
- Silver Alloy
- :
- 720ohm
Technical Documents (2)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €16.0769 (€19.77) | ( ) |
5+ | €13.3756 (€16.45) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.