You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

All-in-One CD Stereo System with DAB+ / FM Radio & Bluetooth - 

SC-DM202EGK

SC-DM202EGK - All-in-One CD Stereo System with DAB+ / FM Radio & Bluetooth
SC-DM202EGK - All-in-One CD Stereo System with DAB+ / FM Radio & Bluetooth
SC-DM202EGK - All-in-One CD Stereo System with DAB+ / FM Radio & Bluetooth
SC-DM202EGK - All-in-One CD Stereo System with DAB+ / FM Radio & Bluetooth

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
SC-DM202EGK
Order Code:
AV30553
Product Range
-
Also Known As:
GTIN UPC EAN: 5025232944279

Product Overview

The Panasonic DM202 is an all-in-one sound system with powerful stereo output. You'll never be short of entertainment with both DAB+ digital and FM radio tuners as well as a built-in CD player. Stream your favourite tunes or the latest podcast direct from your smart device with Bluetooth technology. There are even physical AUX-in and USB connections for extra listening options. Simple and intuitive to use, you can switch between the many features with ease thanks to the onboard controls and the included wireless remote.
  • 3" Full range stereo speaker system with bass reflex port
  • 24W Total power output (RMS)
  • CDR/RW Playback with CD-DA & MP3 support
  • DAB/DAB+ and FM radio reception
  • 60 Station presets (30 DAB, 30 FM)
  • Bluetooth 5.0 class 2 wireless connectivity
  • Clock function with dual alarm and sleep
  • Large 2.4" colour display for menu and channel information
  • Five preset EQ settings (Pop/Jazz/Rock/Flat/Classic)
  • Wireless remote for convenient control (batteries included)
  • Dimensions (HxWxD): 115x365x227mm

Contents

Speaker system, remote, AA battery, UK mains lead and user guide

Product Information


:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5025232944279

6 In stock Need more?

???PF_PDP_RSP_SUP???

€163.576 ( €201.20  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €163.576 (€201.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --