You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Vacuum Base Precision Vice -
209
- Manufacturer:
- PANAVISE PANAVISE
- Manufacturer Part No:
- 209
- Order Code:
- TL17715
- Product Range
- Panavise - Vice Systems
- Also Known As:
- GTIN UPC EAN: 0729315209006
- Technical Datasheet:
- 209 Datasheet
Product Range Selector (Panavise - Vice Systems)
See all from this product rangeProduct Overview
- Ideal for light-duty field repairs, electronics, hobbies and more
- Attaches securely to any smooth, flat, non-porous surface
- Single knob controls head movement through 3-planes: 210° Tilt, 360° Turn & 360° Rotation
- Fine/coarse adjusting knob controls jaw pressure for delicate work
- Grooved jaws for holding small objects and are made of reinforced thermal composite plastic
- Jaws are 2" (50.8mm) tall, 1" (25.4mm) wide, and open to 2.875" (73mm)
- Arm movement is 140°, positive indents control movement to prevent flopping
- Control knob locks the arm firmly into place
- Base Diameter: 3.4" (86.4mm), Height: 7.5" (173mm)
Product Information
- :
- 25.4mm
- :
- 73mm
- :
- Panavise - Vice Systems
Technical Documents (1)
Also Known As
2 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €32.5026 (€39.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.