You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Standard Vice -
301
- Manufacturer:
- PANAVISE PANAVISE
- Manufacturer Part No:
- 301
- Order Code:
- TL17712
- Product Range
- Panavise - Vice Systems
- Also Known As:
- GTIN UPC EAN: 0729315301014
- Technical Datasheet:
- 301 Datasheet
Product Range Selector (Panavise - Vice Systems)
See all from this product rangeProduct Overview
- Easy-to-use single knob controls head movement through 3planes: 90° tilt, 360° turn & 360° rotation
- Jaws are 2.5” (63.5 mm) wide, 0.5” (12.6 mm) tall and open to 2.25” (57.1 mm)
- Nylon jaws offer excellent electrical insulation and gentle holding power
- Base features (109.5 mm) bolt circle countersunk for 3 (6.3 mm) flathead screws
- Overall height: 6.25” (171.4 mm)
Product Information
- :
- 63.5mm
- :
- 57.1mm
- :
- Panavise - Vice Systems
Technical Documents (1)
Also Known As
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €72.0426 (€88.61) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.