You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Weighted Base Vice Mount -
308
- Manufacturer:
- PANAVISE PANAVISE
- Manufacturer Part No:
- 308
- Order Code:
- TL17705
- Product Range
- Panavise - Vice Bases
- Also Known As:
- GTIN UPC EAN: 0729315308006
- Technical Datasheet:
- 308 Datasheet
Product Range Selector (Panavise - Vice Bases)
See all from this product rangeProduct Overview
- Weighted Base Mount add portability and stability to your vise
- Made from cast iron
- Features two wings for extra stability
- Compatible with the 201 PV Jr. Vice and 300 & 305 Bases
- Supplied with four non-marring, anti-skid pads
- Overall dimensions: 6.875" deep x 7.5" wide (174.6mm x 190.5mm)
- Height (with pads): 1.1875" (30.2mm)
Product Information
- :
- Vive Base
- :
- Compatible with the 201 PV Jr. Vice and 300 & 305 Bases
- :
- Panavise - Vice Bases
Technical Documents (1)
Also Known As
16 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €32.4909 (€39.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.