You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Electronics Work Center -
324
- Manufacturer:
- PANAVISE PANAVISE
- Manufacturer Part No:
- 324
- Order Code:
- TL17710
- Also Known As:
- GTIN UPC EAN: 0729315324006
- Technical Datasheet:
- 324 Datasheet
Product Range Selector (Panavise - Vice Systems)
See all from this product rangeProduct Overview
- Makes your work areas more efficient and manageable
- Creates an economical work station with everything right at your fingertips
- Single control knob and split-ball lock the Circuit Board Holder firmly into place
- Release the knob pressure and Circuit Board Holder Tilts 90°, Turns 360° & Rotates 360°
- Base is compatible with all 300 series Heads
- Height: 13.5" (342.9mm)
Contents
<bold>Contents: </bold>Circuit Board Holder, Standard Base, Tray Base Mount, Solder Station
Product Information
- :
- PCB Holder - Assembly
- :
- 342.9mm
- :
- -
Technical Documents (1)
Also Known As
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €94.7716 (€116.57) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.