You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Wide Opening Vice Head -
366
- Manufacturer:
- PANAVISE PANAVISE
- Manufacturer Part No:
- 366
- Order Code:
- TL17697
- Product Range
- Panavise - Vice Heads
- Also Known As:
- GTIN UPC EAN: 0729315366006
- Technical Datasheet:
- 366 Datasheet
Product Range Selector (Panavise - Vice Heads)
See all from this product rangeProduct Overview
- Wide Opening Head
- Hold larger objects with this general purpose Vice Head
- Jaw pads gently, yet firmly, hold a wide variety of objects
- Jaws pads are 1.875" (47.6mm) high x 1.5" (38.1mm) wide
- Opens to 6" (152.4mm) with jaw pads and 6.25" (158.8mm) without jaw pads
- Ribbed, neoprene jaw pads provide a sure grip
- Black oxide coating reduces glare and promotes eye comfort
- Head Length: 11" (279.4mm)
- Compatible with all 300 series Bases
- Height (shaft to top of jaw pads): 5.125" (130.2mm)
Product Information
- :
- Wide Opening Head
- :
- All 300 Series Bases of PANAVICE
- :
- Panavise - Vice Heads
Technical Documents (1)
Also Known As
2 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €46.6245 (€57.35) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.