You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Non-Stop Mechanical Pencils, 0.7mm 12 Pack -
1906125
- Manufacturer:
- PAPERMATE PAPERMATE
- Manufacturer Part No:
- 1906125
- Order Code:
- OE08043
- Also Known As:
- GTIN UPC EAN: 3501179061252
Product Overview
- Unique twist-to-advance design
- Shock-absorbing tip to reduce lead breakage
- HB2 0.7mm lead for consistent writing
- Correct mistakes with the built-in eraser
- Assorted neon barrel colours
- Supplied as a pack of twelve
Product Information
- :
- -
- :
- Mechanical Pencil
- :
- HB2
- :
- 0.7mm
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 12
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.449 (€10.39) | ( ) |
5+ | €7.8302 (€9.63) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.