You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Kilometrico Medium Tip Ballpoint Pens, Black 8 Pack -
2187678
- Manufacturer:
- PAPERMATE PAPERMATE
- Manufacturer Part No:
- 2187678
- Order Code:
- OE08039
- Also Known As:
- GTIN UPC EAN: 3026981876783
Product Range Selector (Paper Mate Kilometrico)
See all from this product rangeProduct Overview
- 1mm Medium point is suitable for everyday writing tasks
- Suitable for all types of paper, writes for over a kilometre!
- 80% Recycled plastic in pen
- Plastic-free recyclable packaging
- Supplied as a retail pack of 8 pens
Product Information
- :
- Paper Mate Kilometrico
- :
- Ball Point Pen
- :
- Black
- :
- Regular Tip
Technical Documents (0)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 8
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.2967 (€2.82) | ( ) |
5+ | €2.1301 (€2.62) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.