You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Replacement Filters for 60mm Fans - Pack of 5 -
FP 60L
- Manufacturer:
- EBM-PAPST EBM-PAPST
- Manufacturer Part No:
- FP 60L
- Order Code:
- MF67733
- Product Range
- -
- Technical Datasheet:
- FP 60L Datasheet
Product Overview
- Tough, durable construction
- Quick change filter pad
- Fit fans from 60mm² to diameter 172mm
- Utilize existing hole fixing positions on most PAPST fans
- Can be changed without switching OFF fan
Applications
Industrial
Product Information
- :
- -
- :
- Synthetic Fibre
- :
- -
Technical Documents (1)
Available for back order
Deliveries start from 16/08/25
Order now. Pay nothing until products are dispatched50 more will be available week commencing 16/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 5
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.9895 (€2.45) | ( ) |
10+ | €1.7825 (€2.19) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.