You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
24V DC 2 Pin Ball Bearing Axial Fan - 119 x 119 x 32mm -
4314
- Manufacturer:
- EBM-PAPST EBM-PAPST
- Manufacturer Part No:
- 4314
- Order Code:
- CSP4314
- Product Range
- 4300
- Technical Datasheet:
- 4314 Datasheet
Product Range Selector (4300)
See all from this product rangeProduct Overview
- Nominal voltage range from 12VDC to 28VDC
- 2800rpm speed
- 5W power consumption
- 45dBA sound pressure level
- Clockwise direction of rotation looking towards rotor
- Exhaust over struts airflow
- Via single wires 22AWG, TR 64 connection
- Dimension is 119 x 32mm
Product Information
- :
- DC
- :
- 24V
- :
- 24VDC
- :
- Square
- :
- 119mm
- :
- 32mm
- :
- Ball Bearing
- :
- 100.06CFM
- :
- 100.1CFM
- :
- 2.803m³/min
- :
- 45dBA
- :
- 5W
- :
- 2800rpm
- :
- 2 Lead Wires
- :
- -
- :
- -
- :
- 2.834m³/min
- :
- 4300
Technical Documents (3)
Available for back order
More stock available to supplier lead times which is approximately 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €48.0987 (€59.16) | ( ) |
10+ | €45.279 (€55.69) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.