You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Nylon Cable Ties 4.8mm x 365mm Silver 100 Pack -
HFC365SILVER
- Manufacturer:
- PARTEX PARTEX
- Manufacturer Part No:
- HFC365SILVER
- Order Code:
- CB04702
- Product Range
- Partex - HFC Series Cable Ties
- Technical Datasheet:
- HFC365SILVER Datasheet
- Catalogue page:
- CPCC/1234
Product Range Selector (Partex - HFC Series Cable Ties)
See all from this product rangeProduct Overview
- Ideal for use on wheel trims etc
- High-quality nylon 6.6
- Flame resistance in accordance to UL94V2
- Tensile strength MIL23190E
- Temperature range for continuous use: -40°C to +85°C
- UL recognised
- Dimensions: 365 x 4.8mm
Product Information
- :
- Nylon 6.6 (Polyamide 6.6)
- :
- Silver
- :
- 365mm
- :
- 4.8mm
- :
- 100mm
- :
- 48.5lb
- :
- Standard
- :
- Partex - HFC Series Cable Ties
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 06/02/23
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
Quantity | Price | Your Price |
---|---|---|
1+ | €8.588 (€10.56) | ( ) |
20+ | €8.0004 (€9.84) | ( ) |
Pricing is unavailable. Please contact customer services.