You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Screw Mount Cable Tie Base M3 4.8mm Natural 100 Pack - 

SM2NATURAL

SM2NATURAL - Screw Mount Cable Tie Base M3 4.8mm Natural 100 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PARTEX PARTEX
Manufacturer Part No:
SM2NATURAL
Order Code:
CB04611
Product Range
SM Series

Product Range Selector (SM Series)

See all from this product range

Product Overview

A saddle-type cable cradle which will accept a 4.8mm wide cable tie.
  • Nylon 6.6
  • Continuous working temperature -40°C to +85°C
  • Accepts an M3 screw
  • Colour: natural

Product Information


:
Screw

:
3mm

:
Natural

:
Nylon 6.6 (Polyamide 6.6)

:
16mm

:
10.5mm

:
7.5mm

:
SM Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

14 In stock Need more?

???PF_PDP_RSP_SUP???

€4.1888 ( €5.15  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 100
Multiple: 1 Minimum: 1
  • 1+
  • 20+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €4.1888 (€5.15)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ €3.6057 (€4.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --