You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Nitrile Dipped Knuckle Gloves, Black/Grey Large - 

PG10263

PG10263 - Nitrile Dipped Knuckle Gloves, Black/Grey Large
PG10263 - Nitrile Dipped Knuckle Gloves, Black/Grey Large
PG10263 - Nitrile Dipped Knuckle Gloves, Black/Grey Large

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PAWA PAWA
Manufacturer Part No:
PG10263
Order Code:
HE35296
Also Known As:
GTIN UPC EAN: 5036770045823

Product Range Selector (Pawa - PG102)

See all from this product range

PG10263 - You may also be interested in

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

PAWA

Nitrile Coated Gloves, Black Large

• Glove Style : Full • Safety Category : EN388 • Glove Colour : Black • Glove Size : Large • Gender : Unisex • Product Range : Pawa - PG103 • Glove Material : Nitrile

     

1 Pair

Pricing is unavailable. Please contact customer services.

()   ( ) More Pricing...

Restricted Item Add

Product Overview

Building on the foundations set by the PG101, the PG102 adds knuckle coating to its impressive list of features. This 15 gauge glove sports high levels of abrasion resistance and excellent dexterity - ideal for retaining grip in dry or oily environments. Despite its coating the glove remains flexible and breathable, ensuring comfort when used for prolonged periods of time.
  • Oeko-Tex approved
  • 15 Gauge Nylon/Spandex liner with durable nitrile coating
  • Breathable nitrile coating allows for effective moisture control
  • High level of abrasion resistance with excellent dexterity
  • Anti-hand fatigue knitted technology
  • Extended cuff for superior fit
  • Extended protection up to the knuckles
  • Flexible knuckle coating for ease of movement

Product Information


:
EN388

:
Dipped

:
Large

:
Black, Grey

:
Nitrile

:
Pawa - PG102

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5036770045823

No Longer Stocked

???PF_PDP_RSP_SUP???

€4.1769 ( €5.14  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Pair
Multiple: 1 Minimum: 1
  • 1+
  • 12+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €4.1769 (€5.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
12+ €3.8794 (€4.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --