You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Latex Dipped Thermolite® Thermal Work Gloves, Brown/Black - XL - 

PG40024

PG40024 - Latex Dipped Thermolite® Thermal Work Gloves, Brown/Black - XL
PG40024 - Latex Dipped Thermolite® Thermal Work Gloves, Brown/Black - XL
PG40024 - Latex Dipped Thermolite® Thermal Work Gloves, Brown/Black - XL
PG40024 - Latex Dipped Thermolite® Thermal Work Gloves, Brown/Black - XL

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
PAWA PAWA
Manufacturer Part No:
PG40024
Order Code:
HE36555
Also Known As:
GTIN UPC EAN: 5036770046523
Technical Datasheet:
PG40024   Datasheet
See all Technical Docs

Product Range Selector (Pawa - PG400 Series)

See all from this product range

Product Overview

They say a warm glove with high dexterity and great grip can’t exist. It does now. Pawa presents the unique PG400 using Thermolite® fibre technology, providing protection against cold from a thin, single layer material! The glove features a 3/4 dipped latex grip which remains supple in cold conditions, allowing workers to perform to their maximum.
  • An innovative knitting technology that offers the ultimate in sensitivity and movement for the wearer
  • Thermolite® fibre technology, providing warmth and comfort, protecting against the cold, improving performance
  • Using advanced foam or textured finishes, grip has been enhanced to cope with demanding work environments
  • Knuckle coated design offers extra protection
  • Hard-wearing coating provides protection from abrasion and punctures
  • High levels of dexterity
  • Keeps hands warm and provides excellent grip and dexterity across a range of challenging applications
  • Industry: Agriculture, Chilled Operations, Construction, Landscaping, Logistics, Warehousing
  • Tasks: Cold Handling, Dry Handling, MRO/Maintenance, Tool Handling
  • Conforms to EN388:2016 levels 3-1-4-3-X
  • Conforms to EN511:2016 levels X-2-X

Product Information


:
EN388

:
Dipped

:
XL

:
Brown

:
Latex

:
Pawa - PG400 Series

:
Unisex

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5036770046523

29 In stock Need more?

???PF_PDP_RSP_SUP???

€4.6098 ( €5.67  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Pair
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €4.6098 (€5.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --