You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Heat & Cut Resistant Gloves, Grey/Blue - Large (9) -
PG52013
- Manufacturer:
- PAWA PAWA
- Manufacturer Part No:
- PG52013
- Order Code:
- HE35279
- Also Known As:
- GTIN UPC EAN: 5036770046288
- Technical Datasheet:
- PG52013 Datasheet
Product Range Selector (Pawa - PG520)
See all from this product rangeProduct Overview
- Protection against intermittent heat contact level 2 up to 250°C
- High level cut resistance and grip
- Ergonomic design for wearer comfort
- Tough yet flexible coating allows for enhanced grip and ease of movement
- Extended cuff provides added protection
- Cut level E protection
- No silicone detected
Product Information
- :
- EN388
- :
- Dipped
- :
- Large
- :
- Blue
- :
- Kevlar
- :
- Pawa - PG520
- :
- Unisex
Technical Documents (1)
Also Known As
111 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
- 1+
- 12+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €11.431 (€14.06) | ( ) |
12+ | €11.1435 (€13.71) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.