You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
16A 230V Schuko Rubber Safety Plug -
0521-S
- Manufacturer:
- PCE PCE
- Manufacturer Part No:
- 0521-S
- Order Code:
- PL15575
- Product Range
- PC Electric Rubber Connectors
- Technical Datasheet:
- 0521-S Datasheet
Product Range Selector (PC Electric Rubber Connectors)
See all from this product rangeProduct Overview
- Schuko, 2-pin safety plug
- Ideal for use in harsh conditions
- Rubber body with polyamide insert
- Dual-point earthing system
- Conforms to European safety standards
- IP44 Rated
- Dimensions (∅xL): 42x80mm
Product Information
- :
- Schuko
- :
- 16A
- :
- Black
- :
- -
- :
- 230V
- :
- PC Electric Rubber Connectors
Technical Documents (1)
307 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.0248 (€4.95) | ( ) |
10+ | €3.7908 (€4.66) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.