You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
St. Anton Distribution Unit, 400V, 32A, IP44 -
9438013
- Manufacturer:
- PCE PCE
- Manufacturer Part No:
- 9438013
- Order Code:
- PL18037
- Technical Datasheet:
- 9438013 Datasheet
Product Overview
- 400V, 32A appliance inlet
- Robust design, made from impact-resistant polyamide
- Space-saving, compact design
- Wired ready for connection
- IP44 rated
Product Information
- :
- 32A
- :
- 400V
- :
- -
- :
- Outlet
- :
- 3P+N+E
- :
- Blue, Red
- :
- IP44
- :
- -
Technical Documents (1)
2 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
3 more will be available week commencing 23/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
3 more will be available week commencing 23/07/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €163.6713 (€201.32) | ( ) |
5+ | €156.4641 (€192.45) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.