You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Carry Case for Peak Tester -
ATC02
- Manufacturer:
- PEAK PEAK
- Manufacturer Part No:
- ATC02
- Order Code:
- IN07483
- Technical Datasheet:
- ATC02 Datasheet
Product Overview
- Tough blue faux-leather covered clam shell
- Soft fabric interior and rubber zip tag
- Complete with 150mm removable fabric carry strap
- Suitable for an Atlas DCA, LCR, ESR, SCR or ZEN instrument
- Offers space for extra probes, accessories or batteries
- External dimensions (LxWxD): 150x120x40mm
Product Information
- :
- Peak Atlas Instrument
- :
- -
Technical Documents (1)
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €12.2733 (€15.10) | ( ) |
3+ | €11.466 (€14.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.