You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Atlas Thyristor and Triac Analyser -
SCR100
- Manufacturer:
- PEAK PEAK
- Manufacturer Part No:
- SCR100
- Order Code:
- IN02530
- Product Range
- -
- Technical Datasheet:
- SCR100 Datasheet
Product Overview
- Automatic type identification (Triac or Thyristor)
- Automatic pinout identification, just connect any way round
- Gate sensitivity display from 100μA to 100mA
- Consistent load test conditions of 12V at 100mA, even for a dying battery
- Measures gate voltage drop
- Temp, op. max: 40°C
- Temp, op. min: 10°C
- ROHS, WEEE and CE compliant
- Dimensions (WxHxD): 103x72x20mm
Contents
Contents: Analyser, probes that connect to TO220, TO3, TO92 and bolt styles, batteries and uder guide
Product Information
- :
- Triac and Thyristor Analyser
- :
- -
Technical Documents (2)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €122.85 (€151.11) | ( ) |
3+ | €116.9415 (€143.84) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.