You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Atlas Zen Zener Diode Analyser -
ZEN50
- Manufacturer:
- PEAK PEAK
- Manufacturer Part No:
- ZEN50
- Order Code:
- IN07476
- Technical Datasheet:
- ZEN50 Datasheet
Product Overview
- Measures breakdown voltage with 20mV resolution
- Measures slope resistance up to 1kΩ @15mA
- Test currents: 2mA, 5mA, 10mA or 15mA
- Duty cycle minimises heating of component
- Long battery life and regulated test conditions even with low battery voltage
- Test voltages are below those in the Low Voltage Directive 2006/95/EC
- Continuous measurement (updated 3 times/sec)
- Measurement ‘hold’ even on component removal
- Fitted with gold plated crocodile clips
- Requires 1x alkaline AAA battery (included)
- Supplied with user guide
Product Information
- :
- Passive Components
- :
- -
Technical Documents (2)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €69.03 (€84.91) | ( ) |
3+ | €65.4264 (€80.47) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.