You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4W 0.75" PMT Micro Full Range Driver -
PMT-30N18AL04-04
- Manufacturer:
- PEERLESS BY TYMPHANY PEERLESS BY TYMPHANY
- Manufacturer Part No:
- PMT-30N18AL04-04
- Order Code:
- LS05110
- Technical Datasheet:
- PMT-30N18AL04-04 Datasheet
Product Range Selector (Tymphany - PMT Micro Driver Range)
See all from this product rangeProduct Overview
- 0.75" Driver
- Impedance: 4Ohm
- Sensitivity: 78.5dB
- Frequency range: 110Hz to 20KHz
- Nominal Power: 2W
- Continuous Power: 4W
Footnotes
Product Information
- :
- Micro
- :
- 34mm
- :
- 4ohm
- :
- 78.5dB
- :
- 2W
- :
- 250Hz
- :
- 78.5dBA
- :
- Round
- :
- 1.339"
- :
- 110Hz
- :
- 20kHz
- :
- Tymphany - PMT Micro Driver Range
- :
- Bare Mount
- :
- 4W
- :
- 14.2mm
- :
- 0.559"
Technical Documents (1)
18 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.9601 (€3.64) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.