You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
27 dB Headband Ear Defenders, Black/Green -
X1A
- Manufacturer:
- PELTOR PELTOR
- Manufacturer Part No:
- X1A
- Order Code:
- HE36489
- Product Range
- Peltor - X Series Ear Defenders
- Also Known As:
- GTIN UPC EAN: 4046719691982
- Technical Datasheet:
- X1A Datasheet
Product Range Selector (Peltor - X Series Ear Defenders)
See all from this product rangeProduct Overview
- Reduces noise levels up to 27 dB
- Wide flat headband is electrically insulted making the earmuffs electrically resistant or 'dielectric'
- Colour-coding makes it easy to identify the level of protection being worn
- Slim cups offer improved compatibility with other safety equipment
- Wide soft ear cushions help workers stay comfortable
- Twin headband design provides heat dispersion and internal stainless steel design offers consistent pressure and comfortable fit over an 8 hour period
- Designed to optimise weight distribution and balance for outstanding comfort
- ABS plastic cups are rigid, high strength and impact resistant
- Thermoplastic polyurethane (TPU) soft outer cup coating protects from abrasion and bumps
Product Information
- :
- Muff
- :
- 27dB
- :
- 27dB
- :
- Peltor - X Series Ear Defenders
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €25.578 (€31.46) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.