You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
26 dB P3E Helmet Mounted Ear Defenders, Black/Green -
X1P3
- Manufacturer:
- PELTOR PELTOR
- Manufacturer Part No:
- X1P3
- Order Code:
- HE36490
- Also Known As:
- GTIN UPC EAN: 4046719695454
- Technical Datasheet:
- X1P3 Datasheet
Product Range Selector (Peltor - X Series Ear Defenders)
See all from this product rangeProduct Overview
- Reduces noise levels up to 26 dB
- Helmet mounted P3E version with robust metal arms
- Colour-coding makes it easy to identify the level of protection being worn
- Slim cups offer improved compatibility with other safety equipment
- Wide soft ear cushions help workers stay comfortable
- ABS plastic cups are rigid, high strength and impact resistant
- Thermoplastic polyurethane (TPU) soft outer cup coating protects from abrasion and bumps
- Modern sleek design and low profile cups helps promote user acceptance, wear and compliance
Product Information
- :
- Muff
- :
- 26dB
- :
- 26dB
- :
- Peltor - X Series Ear Defenders
Technical Documents (1)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €21.6099 (€26.58) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.