You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Frame Extrusion 1 - 10 Module -
10110 20
- Manufacturer:
- PENN ELCOM PENN ELCOM
- Manufacturer Part No:
- 10110 20
- Order Code:
- EN55947
- Product Range
- Penn Elcom - Frame Extrusions 1U
Product Range Selector (Penn Elcom - Frame Extrusions 1U)
See all from this product rangeProduct Overview
Product Information
- :
- Frame Extrusion 1
- :
- Penn Elcom MSB Modular 19" Enclosures & Stage Box System
- :
- Penn Elcom - Frame Extrusions 1U
Technical Documents (0)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €5.29 (€6.51) | ( ) |
| 5+ | €5.129 (€6.31) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























