You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4U Front Panel Punched for PG29 Cable Gland - 1 Module Wide -
40525 20
- Manufacturer:
- PENN ELCOM PENN ELCOM
- Manufacturer Part No:
- 40525 20
- Order Code:
- EN55907
- Product Range
- Penn Elcom - 4 Unit Front Modules
Product Range Selector (Penn Elcom - 4 Unit Front Modules)
See all from this product rangeProduct Overview
- Width: 1 modules
- Height: 4U
- Note:
- 1 Module = 44mm
- 1U (unit) = 44.5mm
- To construct a 19" rack enclosure a width of 10 modules is required
Product Information
- :
- Black
- :
- Penn Elcom - 4 Unit Front Modules
Technical Documents (0)
Available for back order
More stock available to supplier lead times which is approximately 08/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €2.691 (€3.31) | ( ) |
| 5+ | €2.507 (€3.08) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























