You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
19" 1U Rack Fan Tray -
COOLRAC-B
- Manufacturer:
- PENN ELCOM PENN ELCOM
- Manufacturer Part No:
- COOLRAC-B
- Order Code:
- DP32274
- Product Range
- -
- Technical Datasheet:
- COOLRAC-B Datasheet
Product Overview
- 1U Front panel and 1/2U fan enclosure allows for air extraction when fitted between equipment
- Up to 3 units can be daisy chained from one power source
- Low Noise: 22.3dBA (Ideal for Studio Racks & Churches)
- Air movement: 120 CFM
- Optional CRC-TEMP Plug-in fixed 40°C (104°F) thermal sensor (sold separately)
- Black powder coated steel construction
- 1A Worldwide universal PSU supplied
- Power supply: 12V DC, 420mA
- Dimensions (WxHxD): 483x44.5x120mm
- Weight: 1.2kg
Product Information
- :
- 3
- :
- 12VDC
- :
- -
- :
- 120CFM
- :
- -
- :
- -
Technical Documents (2)
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €181.125 (€222.78) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.