You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
43mm Screw Mount Round Large Rubber Feet, 4 Pack -
F1615-PE4
- Manufacturer:
- PENN ELCOM PENN ELCOM
- Manufacturer Part No:
- F1615-PE4
- Order Code:
- FN03237
- Product Range
- Penn Elcom - Feet
Product Range Selector (Penn Elcom - Feet)
See all from this product rangeProduct Overview
- Stackable plastic feet, for stacking various equipment on top of each other
Product Information
- :
- Screw
- :
- 19mm
- :
- 43mm
- :
- -
- :
- Round
- :
- Black
- :
- PE (Polyethylene)
- :
- Penn Elcom - Feet
Technical Documents (0)
11 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
40 more will be available week commencing 11/08/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
40 more will be available week commencing 11/08/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Card of 4
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.21 (€7.64) | ( ) |
10+ | €5.7385 (€7.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.