You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
35mm Metal Speaker Top Hat -
M1551
- Manufacturer:
- PENN ELCOM PENN ELCOM
- Manufacturer Part No:
- M1551
- Order Code:
- ST00306
- Product Range
- Penn Elcom - M155x
- Technical Datasheet:
- M1551 Datasheet
Product Range Selector (Penn Elcom - M155x)
See all from this product rangeProduct Overview
- Heavy duty drawn steel construction
- For 35mm
poles - Outer dimensions (
xH): 118x76mm
Product Information
- :
- -
- :
- -
- :
- Penn Elcom - M155x
Technical Documents (1)
1 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
3 more will be available week commencing 08/07/25
3 more will be available week commencing 08/07/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.6402 (€8.17) | ( ) |
10+ | €6.1404 (€7.55) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.