You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Heavy Duty Steel Lift-Off Hinge, Black -
P0625K
- Manufacturer:
- PENN ELCOM PENN ELCOM
- Manufacturer Part No:
- P0625K
- Order Code:
- DP28828
- Product Range
- Penn Elcom - Lift Off Hinges
Product Range Selector (Penn Elcom - Lift Off Hinges)
See all from this product rangeProduct Overview
- Dimensions: 58.3 x 46.7mm
- Mounting Hole:
5.2mm - Black finish
Product Information
- :
- Black Oxide
- :
- 05.2mm
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Penn Elcom - Lift Off Hinges
Technical Documents (0)
Available for back order
Deliveries start from 02/08/25
Order now. Pay nothing until products are dispatched31 more will be available week commencing 02/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.30 (€2.83) | ( ) |
10+ | €2.093 (€2.57) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.