You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

20A AC Pro Stage and Truss Mount Plug Board - 

PDU16-6UK

New
PDU16-6UK - 20A AC Pro Stage and Truss Mount Plug Board
PDU16-6UK - 20A AC Pro Stage and Truss Mount Plug Board
PDU16-6UK - 20A AC Pro Stage and Truss Mount Plug Board
PDU16-6UK - 20A AC Pro Stage and Truss Mount Plug Board
PDU16-6UK - 20A AC Pro Stage and Truss Mount Plug Board
PDU16-6UK - 20A AC Pro Stage and Truss Mount Plug Board

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PDU16-6UK
Order Code:
DP38370

Product Overview

This power distribution board is built for professional event use, with a super tough steel case and high-spec components. Designed for mounting, it comes with a rear M10 captive nut fixing for coupler attachment to truss and stage fixings. Also has side slots for velcro or cable ties to help secure the unit. Unit provides 6 x 13A UK sockets and a Neutrik 20A PowerCON in and out link and a 16A illuminated thermal breaker for circuit protection.
  • Voltage: 250V maximum
  • Frequency: 50/60Hz
  • Maximum Combined Load: Current 20A
  • Dimensions: 44mm x 166mm x 243mm
  • Number of Sockets: 6

Footnotes

When using the LINK output the combined load of a "Daisy Chain" must not exceed 20A

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

10 In stock Need more?

???PF_PDP_RSP_SUP???

€229.1211 ( €281.82  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €229.1211 (€281.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ €191.9619 (€236.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --