You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

6 Way Rack Mount PDU with Individually Switchable Outlets - 

PDU6SW

New
PDU6SW - 6 Way Rack Mount PDU with Individually Switchable Outlets
PDU6SW - 6 Way Rack Mount PDU with Individually Switchable Outlets
PDU6SW - 6 Way Rack Mount PDU with Individually Switchable Outlets
PDU6SW - 6 Way Rack Mount PDU with Individually Switchable Outlets

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PDU6SW
Order Code:
DP38371

Product Overview

6 Way Rack Mount PDU with Individually Switchable Outlets of 13A maximum combined load. Designed to provide a versatile hook-up for the distribution of AC power. 6 Separate switches allow racks to be powered up or isolated individually, being the most suitable to power separated multimedia racking applications. The Transient Voltage Surge Suppression (TVSS) protects rack applications against small but frequent electrical surges caused by simultaneous operation of large equipment. Combine with 13A fuse and Lightning Strike protection, equipment would stay safe and functional even after severe voltage spikes from unexpected lightning and utility accidents.
  • Built-in power line filter for noise filtering
  • Output: 6x Individually Switched 13A-240V (UK1-13R) BS1363A Type G Shuttered Sockets
  • Circuit breaker: 13A - Max. A/C Output:13A Current
  • Power input: 13A-250V PLUG (UK1-13P), BS 1363 A TYPE G on a 1.5m lead
  • Usable Voltage: 220V to 240V 50/60Hz
  • Number of Sockets: 6
  • Weight: 1.4kg

Product Information


:
6Outlets

:
13A

:
88.5mm

:
483mm

:
1.5m

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

1 In stock Need more?

???PF_PDP_RSP_SUP???

€117.3221 ( €144.31  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €117.3221 (€144.31)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ €98.294 (€120.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --