You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
19" Sliding Keyboard Tray, Grey - 2U -
R1292/GKBT
Product Overview
- 2U 19" rackmount keyboard tray
- Smooth running slides
- Grey (RAL7035) coated steel construction
- Dimensions (WxHxD): 441x85.9x368mm
Product Information
- :
- Keyboard Tray
- :
- 19" Racks
- :
- Steel
- :
- Grey
- :
- 85.9mm
- :
- 441mm
- :
- 368mm
- :
- -
Technical Documents (0)
Available for back order
More stock available to supplier lead times which is approximately 21/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €88.4286 (€108.77) | ( ) |
5+ | €85.3281 (€104.95) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.