You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
19" Rack Panel Punched for 16 D Series Connectors - 2U -
R2269-2UK-16
Product Range Selector (Penn Elcom - R2269)
See all from this product rangeProduct Overview
- Designed for Neutrik MDLX chassis mount connectors (not designed to fit old style MDL1 connectors)
- Will suit NL2MP or NL4 4MP Speakon connectors, but only in front mounted applications
- Cable support bar with cable tie slots
- ID Strip for connector identification
- Rack height: 2U
- Number of holes: 16
Product Information
- :
- Steel
- :
- Neutrik D-Series Connectors
- :
- 88.3mm
- :
- 482.6mm
- :
- 3.48"
- :
- 19"
- :
- Penn Elcom - R2269
Technical Documents (1)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €20.475 (€25.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.