You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

6U 19" Black Steel Wall Mount Rack Enclosure - 367x600x450mm - 

R6406-M6

R6406-M6 - 6U 19" Black Steel Wall Mount Rack Enclosure - 367x600x450mm
R6406-M6 - 6U 19" Black Steel Wall Mount Rack Enclosure - 367x600x450mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
R6406-M6
Order Code:
EN82335

Product Range Selector (Penn Elcom - R64xx-M6)

See all from this product range

Product Overview

The Penn Elcom R6406-M6 wall mount rack enclosure delivers solid high end construction, that provides a quality solution for all of your AV and IT requirements. It is ideal for smaller installations or for in house systems and offers convenience and aesthetic with its multiple features and stylish finish.
  • Fixed back section with welded frame construction
  • Adjustable depth front and rear rack rails
  • Removable side panels with spring latch
  • Rolled steel top and bottom with ventilation
  • Fan ready perforated top
  • Toughened glass and lockable front door
  • Welded frame capable of holding 60kg
  • Suitable for both wall mounting and standing installation
  • Quick installation side panels
  • Cable access at top, bottom and rear of rack

Product Information


:
6U

:
Steel

:
Black

:
366.7mm

:
600mm

:
450mm

:
14.44"

:
23.62"

:
17.72"

:
266.7mm

:
Penn Elcom - R64xx-M6

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

8 In stock Need more?

???PF_PDP_RSP_SUP???

€198.3135 ( €243.93  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €198.3135 (€243.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €190.6975 (€234.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --