You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
12U 19" Black Steel Wall Mount Rack Enclosure - 650x600x450mm -
R6412-M6
Product Range Selector (Penn Elcom - R64xx-M6)
See all from this product rangeProduct Overview
- Fixed back section with welded frame construction
- Adjustable depth front and rear rack rails
- Removable side panels with spring latch
- Rolled steel top and bottom with ventilation
- Fan ready perforated top
- Toughened glass and lockable front door
- Welded frame capable of holding 60kg
- Suitable for both wall mounting and standing installation
- Quick installation side panels
- Cable access at top, bottom and rear of rack
Product Information
- :
- 12U
- :
- Steel
- :
- Black
- :
- 650mm
- :
- 600mm
- :
- 450mm
- :
- 25.59"
- :
- 23.62"
- :
- 17.72"
- :
- 533.4mm
- :
- Penn Elcom - R64xx-M6
Technical Documents (1)
4 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
10 more will be available week commencing 23/06/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
10 more will be available week commencing 23/06/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €224.6244 (€276.29) | ( ) |
3+ | €216.8775 (€266.76) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.