You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
24U Slide and Rotate Rack Enclosure with M6 Threaded Rack Rails -
R8010-24U-M6
Product Range Selector (Penn Elcom - R8010 Series - Slide and Rotate Rack Enclosures with M6 Threaded Rack Rails)
See all from this product rangeProduct Overview
- Size: 24U
- Weight: 27kg
- Hole types: M6 Threaded holes
- Height: 1.17m
- Maximum load capacity: 60kg
Product Information
- :
- 19 Inch Equipment
- :
- Penn Elcom - R8010 Series - Slide and Rotate Rack Enclosures with M6 Threaded Rack Rails
- :
- 24U
- :
- 45.97"
- :
- 27.6"
- :
- 54.72"
- :
- -
- :
- 1167.6mm
- :
- 701mm
- :
- 1390mm
- :
- -
- :
- -
Technical Documents (0)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €731.6932 (€899.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.