You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
RSP Contractor 6U Rear Slam Panel -
RP06
Product Range Selector (Penn Elcom - Contractor Rear Panels)
See all from this product rangeProduct Overview
- Panel Size: 6U
- Panels are vented to allow air flow
- Includes a 1U rack space for the installation of either a blank, vented or cable access rack panel
Product Information
- :
- Slam Shut Rear Panel 6U
- :
- R8400 & R8500 Series Racks
- :
- Steel
- :
- Black
- :
- -
- :
- -
- :
- Penn Elcom - Contractor Rear Panels
Technical Documents (0)
Available for back order
More stock available to supplier lead times which is approximately 21/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €52.884 (€65.05) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.