You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
9U 19" Black Steel Wall Mount Rack Enclosure - 500x600x450mm -
WM-6409BK / R6409-M6
- Manufacturer:
- PENN ELCOM PENN ELCOM
- Manufacturer Part No:
- WM-6409BK / R6409-M6
- Order Code:
- EN82336
- Product Range
- Penn Elcom - R64xx-M6
Product Range Selector (Penn Elcom - R64xx-M6)
See all from this product rangeProduct Overview
- Fixed back section with welded frame construction
- Adjustable depth front and rear rack rails
- Removable side panels with spring latch
- Rolled steel top and bottom with ventilation
- Welded frame capable of holding 60kg
- Suitable for both wall mounting and standing installation
Product Information
- :
- 9U
- :
- Steel
- :
- Black
- :
- 500mm
- :
- 600mm
- :
- 450mm
- :
- 19.69"
- :
- 23.62"
- :
- 17.72"
- :
- 400.5mm
- :
- Penn Elcom - R64xx-M6
Technical Documents (1)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €184.6325 (€227.10) | ( ) |
| 3+ | €176.594 (€217.21) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























