You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EnerGel Plus Rollerball Pen, 2 Pack Blue -
P55272-C
New- Manufacturer:
- PENTEL PENTEL
- Manufacturer Part No:
- P55272-C
- Order Code:
- OE08341
- Product Range
- Pentel EnerGel Plus Rollerball
- Also Known As:
- GTIN UPC EAN: 5011433141852
Product Range Selector (Pentel EnerGel Plus Rollerball)
See all from this product rangeProduct Overview
- Pack of two blue EnerGel Plus rollerball pens
- Quick drying EnerGel ink reduces smudging on hands or paper
- Medium 0.7mm pen tip, gives approx. 0.35mm line width
- Grooved latex-free finger grip for comfort and control
- Made from 71% recycled materials (excludes ink)
Product Information
- :
- Pentel EnerGel Plus Rollerball
- :
- Gel RollerBall Pen
- :
- Blue
Technical Documents (0)
Also Known As
24 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 2
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.7495 (€3.38) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.