You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10W Sound Projector 70/100V/8 Ohm, IP66, EN54-24 -
CAD10T/ENC
- Manufacturer:
- PENTON PENTON
- Manufacturer Part No:
- CAD10T/ENC
- Order Code:
- LS05846
- Technical Datasheet:
- CAD10T/ENC Datasheet
Product Range Selector (PENTON Sound Projectors 70/100V/8Ω)
See all from this product rangeProduct Overview
- Material: Low smoke Zero Halogen UL-94V0 plastic with UV inhibitors
- Mounting: Stainless steel U-bracket
- 70/100V tappings: 1.25/2.5/5/10W
- Output power: 10W @8Ω
- Frequency response: 110Hz to 18kHz
- Max. SPL (@1m): 100dB
- IP rating: IP66
- EN54-24 compliant
- Connection: Terminal block
- Dispersion: 180°
- Capacitor for DC line monitoring
- Dimensions (DxDia): 204x138mm
- Weight: 1.3kg
Applications
Audio, Business, Commercial, Music, Education, Public, Installations
Footnotes
Product Information
- :
- 1.25/2.5/5/10W
- :
- 110Hz
- :
- 18kHz
- :
- 138mm
- :
- 204mm
- :
- PENTON Sound Projectors 70/100V/8Ω
Technical Documents (1)
19 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €79.8675 (€98.24) | ( ) |
4+ | €69.552 (€85.55) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.